
CMOS logic gate IC featuring three independent 3-input AND functions. Surface mountable in a 14-pin SOIC N package, this component operates with a supply voltage range of 2V to 6V, nominal 6V. It offers a high output current of 24mA (both high and low levels) and a typical propagation delay of 8ns. Designed for reliable operation across a wide temperature range of -40°C to 85°C, it is lead-free and RoHS compliant.
Sign in to ask questions about the Onsemi 74AC11SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74AC11SC technical specifications.
| Package/Case | SOIC N |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Functions | 3 |
| Number of Gates | 3 |
| Number of Inputs | 3 |
| Number of Outputs | 1 |
| Output Current | 24mA |
| Packaging | Rail/Tube |
| Propagation Delay | 8ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC11SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
