
Quad 3-state buffer IC featuring CMOS technology. This buffer offers 4 independent channels, each with a single bit, providing non-inverting logic. It supports a supply voltage range of 2V to 6V and delivers ±24mA output current. The component is surface mountable in a TSSOP package, operating from -40°C to 85°C with a typical propagation delay of 7ns.
Sign in to ask questions about the Onsemi 74AC125MTC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74AC125MTC technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 4 |
| Output Type | 3-STATE |
| Package Quantity | 2350 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| Quiescent Current | 4uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 11.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC125MTC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
