
CMOS buffer IC featuring 4 independent, non-inverting, 3-state buffer elements. Operates with a supply voltage range of 2V to 6V, offering a maximum output current of 24mA (low level) and -24mA (high level). This through-hole component boasts a 7ns propagation delay and is packaged in a 14-pin PDIP. Suitable for a wide operating temperature range of -40°C to 85°C, it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 74AC125PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 4 |
| Output Type | 3-STATE |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 11.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC125PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
