
CMOS buffer IC featuring 4 independent, 3-state buffers. Each buffer provides a non-inverting logic function with a single input and output. Operates with a supply voltage range of 2V to 6V, offering a high level output current of -24mA and a low level output current of 24mA. Packaged in a SOIC surface mount case, this RoHS compliant component has a propagation delay of 7ns and a maximum operating temperature of 85°C.
Sign in to ask questions about the Onsemi 74AC125SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74AC125SC technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 4 |
| Output Type | 3-STATE |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 11.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC125SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
