
CMOS 1-of-8 decoder/demultiplexer IC featuring 3 input lines and 8 output lines. This logic IC offers a single independent circuit with inverting polarity. Operates with a supply voltage range of 2V to 6V, nominal 6V, and boasts a propagation delay of 16.5ns. Packaged in a TSSOP with gold contact plating, this surface-mount component has a height of 0.9mm, width of 4.4mm, and length of 5mm. RoHS compliant with a maximum operating temperature of 85°C.
Onsemi 74AC138MTC technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Height | 0.9mm |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Decoder, Demultiplexer, Demux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 16.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Supply Type | Single |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 16.5ns |
| Weight | 0.173g |
| Width | 4.4mm |
| RoHS | Compliant |
No datasheet is available for this part.
