
CMOS 1-of-8 Decoder/Demultiplexer IC, featuring 3 inputs and 8 outputs. This logic IC operates with a supply voltage range of 2V to 6V, offering a propagation delay of 13ns. Designed for surface mounting in a SOIC package, it provides a high level output current of -24mA and a low level output current of 24mA. The device is RoHS compliant and operates across a temperature range of -40°C to 85°C.
Onsemi 74AC138SC technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Height | 1.5mm |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Demultiplexer, Decoder, Demux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 13ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Supply Type | Single |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 16.5ns |
| Weight | 0.143g |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC138SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
