
Single 3-to-8 CMOS decoder/demultiplexer IC, featuring 8 output lines and 3 input lines. Operates with a supply voltage range of 2V to 6V, with a nominal 6V. Offers a propagation delay of 16.5ns and a turn-on delay time of 16.5ns. Includes independent circuits and a single function. Packaged in a 16-pin SOIC surface mount with tin, matte contact plating. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 74AC138SCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 0F |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Height | 1.499mm |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Demultiplexer, Decoder, Demux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 16.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Supply Type | Single |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 16.5ns |
| Voltage | 5V |
| Weight | 0.005044oz |
| Width | 6.198mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC138SCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi 74AC138SCX
Product discontinuance notice P762AAB for legacy Fairchild products, providing end-of-life dates and suggested replacements from ON Semiconductor, ST, and TI.
