
Dual 1-of-4 decoder/demultiplexer IC featuring CMOS technology. This surface mount component offers two independent 1-of-4 demultiplexing/decoding circuits, each with one input and four output lines. It operates with a single supply voltage ranging from 2V to 6V and exhibits a propagation delay of 13ns. The device is RoHS compliant, lead-free, and packaged in a TSSOP case with gold contact plating.
Onsemi 74AC139MTCX technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder, Demux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 13ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | DP4T |
| Turn-On Delay Time | 13ns |
| Weight | 0.173g |
| RoHS | Compliant |
No datasheet is available for this part.