
Dual 2-to-4 decoder/demultiplexer IC, featuring two independent circuits. CMOS technology enables a wide operating supply voltage range of 2V to 6V, with a nominal 2.5V. Surface mountable in a 16-pin SOIC package, it offers 4 output lines per circuit and a propagation delay of 11.5ns. Operating temperature range is -40°C to 85°C, with lead-free and RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 74AC139SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Height | 1.5mm |
| High Level Output Current | -24mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Demultiplexer, Decoder, Demux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Input Lines | 1 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 11.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Supply Type | Single |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Throw Configuration | DP4T |
| Turn-On Delay Time | 13ns |
| Weight | 0.143g |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC139SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
