
CMOS Hex Inverter with Schmitt Trigger Input, designed for industrial temperature ranges (-40°C to 85°C). Features six independent inverter circuits, each with a single Schmitt trigger input and a single output. Offers a propagation delay of 10ns and a maximum supply voltage of 6V. Packaged in a 14-pin SOIC (SOP) surface-mount package with tin/nickel gull-wing terminals.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Height | 1.5mm |
| High Level Output Current | -24mA |
| Input Type | SCHMITT TRIGGER |
| JESD-30 Code | R-PDSO-G14 |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 24mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Number of Outputs | 6 |
| Output Current | 24mA |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Quantity | 55 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 260°C |
| Propagation Delay | 10ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74AC |
| Supply Voltage-Nom | 6V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Nickel |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Termination | SMD/SMT |
| Turn-On Delay Time | 10ns |
| Weight | 0.15g |
| Width | 4mm |
| RoHS | Compliant |
