
Hex Inverter with Schmitt Trigger Input, CMOS technology, operating from 2V to 6V supply voltage. Features six independent inverters, each with a Schmitt trigger input for noise immunity. Offers a high-level output current of -24mA and a low-level output current of 24mA. Packaged in a 14-pin SOIC surface mount package with tin, matte contact plating. RoHS compliant and lead-free, with a propagation delay of 10ns.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Height | 1.5mm |
| High Level Output Current | -24mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Output Current | 24mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 10ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74AC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 15ns |
| Voltage | 5V |
| Weight | 0.008501oz |
| Width | 4mm |
| RoHS | Compliant |
These are design resources that include the Onsemi 74AC14SCX
Product discontinuance notice P762AAB for legacy Fairchild products, providing end-of-life dates and suggested replacements from ON Semiconductor, ST, and TI.
