
Hex Inverter with Schmitt Trigger Input, CMOS technology, featuring 6 independent inverter gates. Operates with a supply voltage range of 2V to 6V and offers a propagation delay of 10ns. Designed for surface mount with a SOIC package and tin, matte contact plating. Provides ±24mA output current and a quiescent current of 2µA. Suitable for operation between -40°C and 85°C, this RoHS compliant component is packaged in a rail/tube.
Onsemi 74AC14SJ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| High Level Output Current | -24mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Output Current | 24mA |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 10ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 15ns |
| Weight | 0.2183g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC14SJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
