
The 74AC151MTC is an 8-input single-supply multiplexer from Onsemi. It operates over a temperature range of -40°C to 85°C and is packaged in a lead-free TSSOP package. The device has a propagation delay of 11ns and is RoHS compliant. It can handle a maximum supply voltage of 6V and a minimum supply voltage of 2V, with a high level output current of 24mA and a low level output current of 24mA.
Sign in to ask questions about the Onsemi 74AC151MTC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74AC151MTC technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Mux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2350 |
| Packaging | Rail/Tube |
| Propagation Delay | 11ns |
| RoHS Compliant | Yes |
| Series | 74AC |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC151MTC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
