
Dual 4-to-1 multiplexer IC featuring 8 total inputs and 2 independent output lines. Operates with a supply voltage range of 2V to 6V, offering a propagation delay of 9ns. Designed for through-hole mounting in a DIP package, this non-inverting logic component supports a high-level and low-level output current of 24mA. It is lead-free, RoHS compliant, and suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Onsemi 74AC153PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74AC153PC technical specifications.
| Package/Case | DIP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Mux, Multiplexer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 2 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9ns |
| RoHS Compliant | Yes |
| Series | 74AC |
| Supply Type | Single |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC153PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
