
Synchronous 4-bit binary counter IC, CMOS technology, operating from a 2V to 6V supply. Features positive edge clock triggering, asynchronous reset, and up-counting direction. This surface mount component offers a propagation delay of 9.5ns and a turn-on delay time of 17.5ns. Packaged in a 16-lead TSSOP, it is lead-free and RoHS compliant.
Sign in to ask questions about the Onsemi 74AC161MTCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74AC161MTCX technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 9.5ns |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74AC |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Turn-On Delay Time | 17.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC161MTCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
