
Synchronous 4-bit binary up counter IC, CMOS technology, featuring positive edge clock trigger and asynchronous reset. Operates with a supply voltage range of 2V to 6V, with a maximum operating temperature of 85°C. Packaged in a 16-pin SOIC surface mount configuration, ideal for tape and reel packaging. Offers a propagation delay of 9.5ns and a turn-on delay time of 17.5ns.
Sign in to ask questions about the Onsemi 74AC161SCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74AC161SCX technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 9.5ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74AC |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Turn-On Delay Time | 17.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC161SCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
