
16-bit, non-inverting buffer with 3-state outputs, operating from a 2V to 6V supply. Features 7ns propagation delay and 24mA output current capability. CMOS technology ensures low 8µA quiescent current. Packaged in a 48-pin SSOP for surface mounting, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Onsemi 74AC16244SSC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74AC16244SSC technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 3 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 29 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 14.6ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC16244SSC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
