
Synchronous 4-bit binary counter IC, operating at up to 140MHz with a positive edge clock trigger. Features include synchronous preset and reset capabilities, a single circuit with 4 output lines, and CMOS technology. This surface mount component is housed in a SOIC package, offering a wide operating temperature range of -40°C to 85°C and a supply voltage range of 2V to 6V. It is lead-free and RoHS compliant.
Onsemi 74AC163SC technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up |
| Frequency | 140MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Propagation Delay | 9ns |
| Radiation Hardening | No |
| Reset | Synchronous |
| RoHS Compliant | Yes |
| Series | 74AC |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Turn-On Delay Time | 16.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC163SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
