
Synchronous 4-bit binary counter IC, CMOS technology, designed for positive edge clock triggering. Features include synchronous reset, unidirectional up-counting capability, and 4 input/output lines. Operates with a supply voltage range of 2V to 6V, with a maximum operating temperature of 85°C. Packaged in a 16-lead SOIC surface mount configuration, available in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 74AC163SCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up, Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 9ns |
| Reset | Synchronous |
| RoHS Compliant | Yes |
| Series | 74AC |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Turn-On Delay Time | 16.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC163SCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
