
Synchronous 4-bit binary counter IC, CMOS technology, featuring positive edge clock triggering and synchronous reset. This surface mountable component operates with a supply voltage range of 2V to 6V, offering a propagation delay of 9ns and a turn-on delay time of 16.5ns. Designed for upward counting, it includes 4 input and 4 output lines, with a maximum operating temperature of 85°C. The device is lead-free, RoHS compliant, and packaged in a 16-pin SOP for tape and reel distribution.
Sign in to ask questions about the Onsemi 74AC163SJX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74AC163SJX technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 9ns |
| Reset | Synchronous |
| RoHS Compliant | Yes |
| Series | 74AC |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Turn-On Delay Time | 16.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC163SJX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
