
CMOS D-Type Flip-Flop IC, featuring 6 bits and positive edge clock triggering. Operates at frequencies up to 125MHz with a propagation delay of 8.5ns. Supports supply voltages from 2V to 6V, with output current capabilities of -24mA (high) and 24mA (low). Packaged in a 16-TSSOP surface mount configuration, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Onsemi 74AC174MTCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74AC174MTCX technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 125MHz |
| High Level Output Current | -24mA |
| Input Capacitance | 4.5pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Circuits | 7 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 6 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 12.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC174MTCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
