
Quad D-type flip-flop IC, featuring 4 independent D-type flip-flops, each with a single-ended input and non-inverting output. Operates with a minimum supply voltage of 2V and a maximum of 6V, supporting a frequency of 244MHz. Exhibits a propagation delay of 13ns and a turn-on delay time of 7ns, with an output current of 24mA. Packaged in a 16-pin TSSOP for surface mounting, this CMOS component is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Onsemi 74AC175MTC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74AC175MTC technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 244MHz |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 2 |
| Output Current | 24mA |
| Package Quantity | 2350 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 13ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 7ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC175MTC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
