
CMOS D-Type Flip-Flop IC, 4-bit, single element, featuring positive edge clock triggering and non-inverting polarity. Operates with a minimum supply voltage of 2V and a maximum of 6V, supporting a frequency of 244MHz. Offers a high level output current of -24mA and a low level output current of 24mA. Packaged in a 16-TSSOP surface mount configuration, this RoHS compliant component has a propagation delay of 13ns and a turn-on delay time of 7ns, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Onsemi 74AC175MTCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74AC175MTCX technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 244MHz |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 13ns |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 7ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC175MTCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
