
Synchronous 4-bit bidirectional CMOS counter IC, designed for positive edge clock triggering. This logic component features a single circuit with 4 input and 4 output lines, operating within a 2V to 6V supply voltage range. Packaged in a 16-SOIC surface mount configuration, it boasts a propagation delay of 11ns and a turn-on delay time of 20ns. Suitable for operation between -40°C and 85°C, this lead-free and RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Onsemi 74AC191SCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74AC191SCX technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 11ns |
| RoHS Compliant | Yes |
| Series | 74AC |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Turn-On Delay Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC191SCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
