
The 74AC20MTCX is a dual NAND gate integrated circuit with 4 inputs and 2 outputs, packaged in a TSSOP case for surface mount applications. It operates over a temperature range of -40 to 85°C and is compliant with RoHS regulations. The device has a propagation delay of 7ns and a quiescent current of 2uA. It is part of the 74AC series of CMOS logic ICs and is suitable for use in a variety of digital logic applications.
Sign in to ask questions about the Onsemi 74AC20MTCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74AC20MTCX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Inputs | 4 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 7ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC20MTCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
