
CMOS logic IC featuring two independent 4-input NAND gates. This dual-gate device offers a propagation delay of 7ns and operates with a supply voltage range of 2V to 6V. It supports a high level output current of -24mA and a low level output current of 24mA. Designed for through-hole mounting in a DIP package, it operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Onsemi 74AC20PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74AC20PC technical specifications.
| Package/Case | DIP |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Inputs | 4 |
| Number of Outputs | 1 |
| Output Current | 24mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 7ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC20PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
