
Octal buffer/line driver featuring 8 channels and 3-state outputs. This CMOS logic IC operates with a supply voltage range of 2V to 6V and offers an 8-bit buffer function with inverting polarity. Designed for surface mounting in a TSSOP package, it supports high level output current of -24mA and low level output current of 24mA. The component boasts a propagation delay of 6.5ns and is supplied on a 2500-piece tape and reel.
Sign in to ask questions about the Onsemi 74AC240MTCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74AC240MTCX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 6.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 11.5ns |
| Weight | 0.191g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC240MTCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
