
Octal buffer/line driver featuring 3-STATE outputs, designed with CMOS technology. This inverting logic buffer operates across a 2V to 6V supply voltage range, with a nominal supply voltage of 6V. It offers 8 input and 8 output lines, organized into two 4-bit elements, supporting a high level output current of -24mA and a low level output current of 24mA. The component is housed in a PDIP package for through-hole mounting, with a propagation delay of 6.5ns and a maximum operating temperature of 85°C.
Sign in to ask questions about the Onsemi 74AC240PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74AC240PC technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 6.5ns |
| Quiescent Current | 4uA |
| Series | 74AC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 11.5ns |
| Weight | 2.26g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC240PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
