
Octal buffer/line driver featuring 8 channels and 2 circuits, each with 4 bits. This CMOS logic IC offers 3-state, push-pull outputs and inverting logic functions. Operating from a 2V to 6V supply, it provides ±24mA output current and a propagation delay of 6.5ns. Packaged in a surface-mount SOP with tin, matte contact plating, this RoHS compliant component is supplied on a 2000-piece tape and reel.
Sign in to ask questions about the Onsemi 74AC240SJX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74AC240SJX technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Output Type | 3-STATE, PUSH-PULL |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 6.5ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 11.5ns |
| Weight | 0.4815g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC240SJX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
