
Octal buffer/line driver featuring 8 non-inverting channels with 3-state outputs. This CMOS logic IC operates from a 2V to 6V supply voltage range, offering a maximum output current of 24mA. Designed for surface mounting in a TSSOP package with gold contact plating, it boasts a propagation delay of 7ns and a quiescent current of 4uA. Suitable for operation between -40°C and 85°C, this RoHS compliant component is packaged in a rail/tube.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| Quiescent Current | 4uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 11.5ns |
| Weight | 0.191g |
| RoHS | Compliant |
These are design resources that include the Onsemi 74AC244MTC
Product discontinuance notice P762AAB for legacy Fairchild products, providing end-of-life dates and suggested replacements from ON Semiconductor, ST, and TI.
