
Octal buffer/line driver featuring 8 channels and 3-state outputs. This CMOS logic IC operates with a supply voltage range of 2V to 6V, offering a propagation delay of 7ns. It supports a high level output current of -24mA and a low level output current of 24mA. The device is surface mountable in a SOP package with tin, matte contact plating, and is RoHS compliant.
Sign in to ask questions about the Onsemi 74AC244SJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74AC244SJ technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| Height | 1.8mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 11.5ns |
| Weight | 0.4815g |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC244SJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
