
Octal Buffer/Line Driver featuring 8 channels and 3-state, push-pull outputs. Operates with a supply voltage range of 2V to 6V and supports 8 input lines. Offers a propagation delay of 7ns and a turn-on delay time of 11.5ns. Designed for surface mounting in a SOP package with tin, matte contact plating. This lead-free, RoHS compliant component is packaged on a 2000-piece tape and reel.
Sign in to ask questions about the Onsemi 74AC244SJX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74AC244SJX technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Output Type | 3-STATE, PUSH-PULL |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 11.5ns |
| Weight | 0.4815g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC244SJX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
