
8-bit, 3-state, bidirectional CMOS bus transceiver for surface mount applications. Features 8 channels with inverting logic function and non-inverting polarity. Operates from a 2V to 6V supply voltage with a nominal 6V, offering a maximum output current of 24mA. Packaged in a 20-pin SOIC with tin, matte contact plating, suitable for operation between -40°C and 85°C.
Onsemi 74AC245SC technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Direction | Bidirectional |
| Height | 2.35mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 13mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Output Type | 3-STATE |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 13.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 8.5ns |
| Weight | 0.801g |
| Width | 7.6mm |
| RoHS | Compliant |
No datasheet is available for this part.
