
Octal bidirectional transceiver, CMOS technology, featuring 8 bits and 3-STATE outputs. Operates with a supply voltage range of 2V to 6V, offering 24mA high and low level output current. This surface mount component boasts an 8.5ns propagation delay and a temperature range of -40°C to 85°C. Packaged in SOIC for rail mounting, it is lead-free and RoHS compliant.
Sign in to ask questions about the Onsemi 74AC245SJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74AC245SJ technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1900 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 13.5ns |
| Weight | 0.4815g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC245SJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
