
The 74AC251MTCX is a single 1:8 multiplexer with 8 independent inputs and 3 outputs. It operates over a temperature range of -40°C to 85°C and is supplied from a single 2V to 6V voltage source. The device features a propagation delay of 10ns and is available in a lead-free TSSOP package, packaged on a tape and reel in quantities of 2500. The 74AC251MTCX is RoHS compliant and is part of the 74AC series of logic ICs.
Sign in to ask questions about the Onsemi 74AC251MTCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74AC251MTCX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Mux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 10ns |
| RoHS Compliant | Yes |
| Series | 74AC |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC251MTCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
