
Dual 4-input, 2-bit multiplexer featuring 3-state outputs. This logic IC offers independent circuits for versatile signal routing. Operating from a 2V to 6V supply, it provides 24mA high and low level output current. Designed for through-hole mounting in a PDIP package, it boasts a 10ns propagation delay and operates within a -40°C to 85°C temperature range. This RoHS compliant component is supplied in a rail/tube package.
Sign in to ask questions about the Onsemi 74AC253PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74AC253PC technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Mux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 2 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Propagation Delay | 10ns |
| RoHS Compliant | Yes |
| Series | 74AC |
| Supply Type | Single |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC253PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
