
The 74AC253SJ is a 2-bit multiplexer/demultiplexer with 4 independent inputs and 2 outputs. It operates over a temperature range of -40°C to 85°C and can be supplied with a voltage between 2V and 6V. The device is packaged in a surface-mount SOP package and is RoHS compliant. It features a propagation delay of 10ns and can handle high and low level output currents of up to 24mA.
Sign in to ask questions about the Onsemi 74AC253SJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74AC253SJ technical specifications.
| Package/Case | SOP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Mux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 2 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 10ns |
| RoHS Compliant | Yes |
| Series | 74AC |
| Supply Type | Single |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC253SJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
