
Quad 2-input, 3-state multiplexer IC featuring 8 inputs and 4 outputs. This surface-mount component operates with a single supply voltage ranging from 2V to 6V, offering a high-level output current of 24mA and a low-level output current of 24mA. With a propagation delay of 6ns, it is housed in a 16-pin TSSOP package and is RoHS compliant and lead-free.
Sign in to ask questions about the Onsemi 74AC257MTC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74AC257MTC technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Mux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 4 |
| Package Quantity | 2350 |
| Packaging | Rail/Tube |
| Propagation Delay | 6ns |
| RoHS Compliant | Yes |
| Series | 74AC |
| Supply Type | Single |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC257MTC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
