
Quad 2-to-1 multiplexer IC featuring 8 inputs and 4 non-inverting outputs. This through-hole component operates with a single supply voltage range of 2V to 6V, supporting a high level output current of 24mA and a low level output current of 24mA. With a propagation delay of 6ns, it offers 4 independent circuits within a PDIP package. This RoHS compliant, lead-free component is designed for a wide operating temperature range from -40°C to 85°C.
Sign in to ask questions about the Onsemi 74AC257PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74AC257PC technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Mux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 4 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6ns |
| RoHS Compliant | Yes |
| Series | 74AC |
| Supply Type | Single |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC257PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
