
CMOS D-Type Flip-Flop, 8-bit, featuring positive edge clock triggering. Operates at a maximum frequency of 175MHz with a propagation delay of 10ns. Supports a supply voltage range of 2V to 6V, with a nominal 6V. Offers an output current of 24mA and an input capacitance of 4.5pF. Packaged in a 20-pin PDIP for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 74AC273PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74AC273PC technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 175MHz |
| High Level Output Current | -24mA |
| Input Capacitance | 4.5pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 8 |
| Number of Input Lines | 3 |
| Number of Inputs | 1 |
| Number of Output Lines | 8 |
| Output Current | 24mA |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| Quiescent Current | 40uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Termination | Through Hole |
| Turn-On Delay Time | 14.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC273PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
