
The 74AC299MTC is an 8-bit 3-state shift register with 8 outputs, operating over a supply voltage range of 2V to 6V. It is packaged in a TSSOP package and is suitable for surface mount applications. The device is rated for operation over a temperature range of -40°C to 85°C. It is compliant with RoHS standards and is not compliant with SVHC. The 74AC299MTC features a propagation delay of 14.5ns and a turn-on delay time of 25ns.
Sign in to ask questions about the Onsemi 74AC299MTC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74AC299MTC technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1825 |
| Packaging | Rail/Tube |
| Propagation Delay | 14.5ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 25ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC299MTC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
