
The 74AC299MTCX is an 8-bit shift register with 3-state outputs, operating from 2V to 6V supply voltage. It features a propagation delay of 14.5ns and is packaged in a TSSOP package. The device is RoHS compliant and suitable for surface mount applications. It can operate over a temperature range of -40°C to 85°C.
Sign in to ask questions about the Onsemi 74AC299MTCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74AC299MTCX technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 14.5ns |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 25ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC299MTCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
