
The 74AC299SC is an 8-bit 3-STATE shift register with 8 outputs, operating within a supply voltage range of 2 to 6V. It is packaged in a 36-pin SOIC package and is compliant with RoHS regulations. The device can operate within a temperature range of -40°C to 85°C and features a propagation delay of 14.5ns and a turn-on delay time of 25ns.
Onsemi 74AC299SC technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Propagation Delay | 14.5ns |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 25ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC299SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
