
Quad 2-input OR gate IC featuring CMOS technology. Operates with a supply voltage range of 2V to 6V, offering a nominal 6V supply. Delivers a high level output current of -24mA and a low level output current of 24mA. Surface mountable in a TSSOP package with gold contact plating. Boasts a propagation delay of 7.5ns and a turn-on delay time of 10ns. Suitable for operation across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Onsemi 74AC32MTCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74AC32MTCX technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| Weight | 0.0553g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC32MTCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
