
Quad 2-input OR Gate, CMOS technology, operating from 2V to 6V supply. Features 4 independent OR gates with 2 inputs each, offering a typical propagation delay of 7.5ns. Surface mountable in a 14-lead SOIC package, this component provides 24mA high-level and low-level output current. Designed for a wide operating temperature range of -40°C to 85°C, it is lead-free and RoHS compliant.
Sign in to ask questions about the Onsemi 74AC32SJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74AC32SJ technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| Weight | 0.2183g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC32SJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
