
Octal transparent D-type latch IC, featuring 8 independent circuits with 8 bits each. CMOS technology ensures 3-state outputs with non-inverting polarity. Operates with a supply voltage range of 2V to 6V, offering a high level output current of -24mA and a low level output current of 24mA. Surface mountable in a 20-pin SOIC package, this RoHS compliant component boasts a propagation delay of 9.5ns and a turn-on delay time of 7ns, functioning across an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Onsemi 74AC373SJX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74AC373SJX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9.5ns |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 7ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC373SJX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
