
CMOS D-Type flip-flop with 8 bits, featuring positive edge clock triggering and 3-state outputs. Operates at a maximum frequency of 155MHz with a propagation delay of 9.5ns. Supports a supply voltage range of 2V to 6V, with a nominal voltage of 6V. Offers an output current of 24mA and an input capacitance of 4.5pF. Packaged in a 20-pin PDIP for through-hole mounting, this RoHS compliant component is designed for a wide operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Onsemi 74AC374PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74AC374PC technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 155MHz |
| High Level Output Current | -24mA |
| Input Capacitance | 4.5pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9.5ns |
| Quiescent Current | 40uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 15.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC374PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
