
The 74AC521PC is an 8-bit inverting logic gate from Onsemi, fabricated using CMOS technology. It operates within a temperature range of -40°C to 85°C and is available in a PDIP-18 package, suitable for through-hole mounting. This device is RoHS compliant and features a propagation delay of 8.5ns, with a turn-on delay time of 12.5ns. The 74AC521PC has a maximum supply voltage of 6V and a minimum supply voltage of 2V, with a quiescent current of 4uA.
Onsemi 74AC521PC technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 8.5ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 12.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC521PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
