
Octal Buffer/Line Driver, 8-bit, CMOS technology, featuring 3-STATE outputs. This integrated circuit provides 8 channels with inverting logic function, supporting a supply voltage range of 2V to 6V. It offers a high level output current of -24mA and a low level output current of 24mA, with a propagation delay of 6ns. Designed for through-hole mounting in a 20-pin DIP package, it operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Onsemi 74AC540PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74AC540PC technical specifications.
| Package/Case | DIP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 450 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 6ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Series | 74AC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 14ns |
| Weight | 2.26g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 74AC540PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
