
Octal buffer/line driver featuring 8 non-inverting, 3-state outputs. This CMOS logic IC operates with a supply voltage range of 2V to 6V and offers a propagation delay of 6ns. Designed for through-hole mounting in a 20-pin PDIP package, it supports high-level output current of -24mA and low-level output current of 24mA. Operating temperature spans from -40°C to 85°C.
Sign in to ask questions about the Onsemi 74AC541PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74AC541PC technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Gates | 8 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 74AC |
| Technology | CMOS |
| Termination | Through Hole |
| Turn-On Delay Time | 14ns |
| Weight | 2.26g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC541PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
